-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3052
|
Newark | 1.25Wb Dl St Assy 34Ckt Bk G038 W/ Kap Rohs Compliant: Yes |Molex 505433-3431 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
5054333431
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 34 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054333431) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9061 / $3.0537 | Buy Now |
DISTI #
538-505433-3431
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL ST 34CKT BK G038 W/ KAP RoHS: Compliant | 0 |
|
$2.3600 / $2.5400 | Order Now |
DISTI #
MOL505433-3431
|
Heilind Electronics | 1.25WB DL ST ASSY 34CKT BK G03 | Americas - 0 in Stock |
|
$1.8216 / $2.1261 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.2000 | Buy Now |
DISTI #
5054333431
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 34 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054333431) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9061 / $3.0537 | Buy Now |
DISTI #
5054333431
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 34 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054333431) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9061 / $3.0537 | Buy Now |
DISTI #
4001366
|
Farnell | 1.25WB DL ST ASSY 34CKT BK G038 W/ KAP RoHS: Compliant Min Qty: 1500 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$1.9847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505433-3431
Molex
Buy Now
|
Compare Parts:
505433-3431
Molex
|
Samacsys Manufacturer | Molex |