Part Details for 5054333670 by Molex
Overview of 5054333670 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5054333670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5054333670-ND
|
DigiKey | MICRO LOCK PLUS 1.25 W/B DUAL RO Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
900-5054333670-ND
|
DigiKey | EMBOSSED PKG FOR 505433 36P NATU Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5054333670
5054333670 CAD Models
5054333670 Part Data Attributes:
|
5054333670
Molex
Buy Now
Datasheet
|
Compare Parts:
5054333670
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |