-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3107
|
Newark | 1.25Wb Dl Ra Assy 24Ckt Bk G010 Rohs Compliant: Yes |Molex 505448-2491 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
5054482491
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 24 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5054482491) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8603 / $2.9804 | Buy Now |
DISTI #
538-505448-2491
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL RA 24CKT BK G010 RoHS: Compliant | 1920 |
|
$1.8100 / $2.1500 | Buy Now |
DISTI #
MOL505448-2491
|
Heilind Electronics | 1.25WB DL RA ASSY 24CKT BK G01 | Americas - 0 in Stock |
|
$2.1905 / $2.5566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy