-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3114
|
Newark | 1.25Wb Dl Ra Assy 30Ckt Bk G038 Rohs Compliant: Yes |Molex 505448-3031 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
5054483031
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 30 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5054483031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4458 / $3.9185 | Buy Now |
DISTI #
538-505448-3031
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL RA 30CKT BK G038 RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
DISTI #
MOL505448-3031
|
Heilind Electronics | 1.25WB DL RA ASSY 30CKT BK G03 | Americas - 0 in Stock |
|
$2.3724 / $2.7282 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
5054483031
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 30 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5054483031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4458 / $3.9185 | Buy Now |
DISTI #
5054483031
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 30 Position 1.25mm Right Angle Surface Mount Black - Bulk (Alt: 5054483031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4458 / $3.9185 | Buy Now |
DISTI #
4001435
|
Farnell | 1.25WB DL RA ASSY 30CKT BK G038 RoHS: Compliant Min Qty: 1500 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$2.5351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505448-3031
Molex
Buy Now
|
Compare Parts:
505448-3031
Molex
|
Samacsys Manufacturer | Molex |