-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12439CT-ND
|
DigiKey | CONN RCPT 4POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63043 In Stock |
|
$0.3310 / $0.7400 | Buy Now |
DISTI #
5054730810
|
Avnet Americas | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5054730810) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 48000 |
|
$0.4947 | Buy Now |
DISTI #
V79:2366_25561849
|
Arrow Electronics | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 3 |
|
$0.2359 | Buy Now |
DISTI #
20396537
|
Verical | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 1668000 |
|
$0.3200 | Buy Now |
DISTI #
65692351
|
Verical | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 240000 |
|
$0.3200 | Buy Now |
DISTI #
79004215
|
Verical | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 168000 |
|
$0.3333 / $0.4533 | Buy Now |
DISTI #
505473-0810
|
TTI | Board to Board & Mezzanine Connectors SS Hybrid Pwr Recep 4 Pwr / 4S Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 42000 In Stock |
|
$0.3220 | Buy Now |
DISTI #
5054730810
|
Avnet Americas | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5054730810) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 48000 |
|
$0.4947 | Buy Now |
DISTI #
5054730810
|
Avnet Asia | Conn Board to Board RCP 4Power/4Signal POS 0.4mm Solder ST SMD Embossed T/R (Alt: 5054730810) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 14 Weeks, 5 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN RCPT 4POS SMD GOLD | 1780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5054730810
Molex
Buy Now
Datasheet
|
Compare Parts:
5054730810
Molex
Rectangular Power Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S4P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Durability | 10 Cycles | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |