-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5055503020CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24033 In Stock |
|
$0.4750 / $0.7800 | Buy Now |
DISTI #
5055503020
|
Avnet Americas | Conn Stacking PL 0.8mm Stack Height 30 POS 0.4mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055503020) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5098 | Buy Now |
DISTI #
505551-3020
|
TTI | Board to Board & Mezzanine Connectors SlimStack .40mm Conn Plug 30Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 49000 In Stock |
|
$0.5040 / $0.5150 | Buy Now |
DISTI #
5055503020
|
Avnet Americas | Conn Stacking PL 0.8mm Stack Height 30 POS 0.4mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055503020) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5098 | Buy Now |
DISTI #
5055503020
|
Avnet Americas | Conn Stacking PL 0.8mm Stack Height 30 POS 0.4mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055503020) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055503020
Molex
Buy Now
Datasheet
|
Compare Parts:
5055503020
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 5055503020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5055503020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501591-3011 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 5055503020 vs 501591-3011 |