-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 PWR TAP CONT PLTD STD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4613
|
Newark | 10 Pwr Tap Cont Pltd Std .100 |Amp Te Connectivity 5055558-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.9500 | Buy Now |
DISTI #
40P9633
|
Newark | 10 Pwr Tap Cont Pltd Std .100 |Amp Te Connectivity 5055558-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
5055558-3-ND
|
DigiKey | TERM SCREW 6-32 10 PIN PCB Min Qty: 1 Lead time: 10 Weeks Container: Box |
1621 In Stock |
|
$2.6125 / $4.3500 | Buy Now |
DISTI #
5055558-3
|
Avnet Americas | Conn Power Tap 10 POS 2.54mm Screw ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 5055558-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4299 / $2.7434 | Buy Now |
DISTI #
571-5055558-3
|
Mouser Electronics | Power to the Board P-TAP 10P 300X100 RoHS: Compliant | 2075 |
|
$2.5100 / $3.7900 | Buy Now |
DISTI #
73775920
|
RS | 10 PWR TAP CONT PLTD STD .100, Power Terminals | TE Connectivity 5055558-3 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 | RFQ |
|
Future Electronics | Standard 25 A Screwless Uninsulated Power Tap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.6500 | Buy Now |
DISTI #
AMP5055558-3
|
Heilind Electronics | 10 PWR TAP CONT PLTD STD .100 | Americas - 0 in Stock |
|
$2.8817 | Buy Now |
|
Onlinecomponents.com | 10 PWR TAP CONT PLTD STD .100 RoHS: Compliant |
158 In Stock |
|
$2.5200 / $4.3100 | Buy Now |
DISTI #
5055558-3
|
TTI | Power to the Board P-TAP 10P 300X100 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055558-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5055558-3
TE Connectivity
10 PWR TAP CONT PLTD STD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |