-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6275
|
Newark | 1.25Wtb Single Rec Hsg 3Ckt Natural Rohs Compliant: Yes |Molex 505565-0300 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
5055650300
|
Avnet Americas | Discrete Housing Connector RCP 3 Position 1.25mm Crimp Straight Natural Bag (Alt: 5055650300) Min Qty: 72000 Package Multiple: 72000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1882 | Buy Now |
DISTI #
538-505565-0300
|
Mouser Electronics | Headers & Wire Housings 1.25WTB SINGLE REC HSG 3CKT NATURAL RoHS: Compliant | 9592 |
|
$0.1500 / $0.4000 | Buy Now |
DISTI #
MOL505565-0300
|
Heilind Electronics | 1.25WTB SINGLE REC HSG 3CKT NA | Americas - 0 in Stock |
|
$0.1297 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50000 Partner Stock |
|
$0.1295 / $0.1397 | Buy Now |
DISTI #
505565-0300
|
TTI | Headers & Wire Housings 1.25WTB SINGLE REC HSG 3CKT NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 59406 In Stock |
|
$0.1410 / $0.2970 | Buy Now |
DISTI #
5055650300
|
Avnet Americas | Discrete Housing Connector RCP 3 Position 1.25mm Crimp Straight Natural Bag (Alt: 5055650300) Min Qty: 72000 Package Multiple: 72000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1882 | Buy Now |
DISTI #
4239814
|
Farnell | CONNECTOR HOUSING, RCPT, 3POS, 1.25MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 25000 |
|
$0.2197 | Buy Now |
DISTI #
4003751
|
Farnell | 1.25WTB SINGLE REC HSG 3CKT NATURAL RoHS: Compliant Min Qty: 72000 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$0.1883 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50000 Partner Stock |
|
$0.1295 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505565-0300
Molex
Buy Now
|
Compare Parts:
505565-0300
Molex
|
Samacsys Manufacturer | Molex |