-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8213
|
Newark | 1.25Wtb Single Rec Hsg 14Ckt Natural |Molex 505565-1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7552 |
|
$0.3110 / $0.4610 | Buy Now |
DISTI #
31AK7206
|
Newark | 1.25Wtb Single Rec Hsg 14Ckt Natural |Molex 505565-1400 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3140 | Buy Now |
DISTI #
5055651400
|
Avnet Americas | Connector Wire to Board Housing Receptacle 14 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5055651400) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2241 | Buy Now |
DISTI #
538-505565-1400
|
Mouser Electronics | Headers & Wire Housings 1.25WTB SINGLE REC HSG 14CKT NATURAL RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
DISTI #
MOL505565-1400
|
Heilind Electronics | 1.25WTB SINGLE REC HSG 14CKT N | Americas - 0 in Stock |
|
$0.1790 / $0.1879 | Buy Now |
|
Onlinecomponents.com | Micro-Lock Plus Receptacle Crimp Housing - 14 Circuits - 1.25mm Pitch - Single Row - Positive Lock - Natural. RoHS: Compliant |
7552 Partner Stock |
|
$0.1469 / $0.1663 | Buy Now |
DISTI #
5055651400
|
Avnet Americas | Connector Wire to Board Housing Receptacle 14 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5055651400) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2241 | Buy Now |
DISTI #
Molex 505565-1400
|
PEI Genesis | Board Connector, Contact | 7552 |
|
Buy Now | |
DISTI #
4252917
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.4890 | Buy Now |
|
Master Electronics | Micro-Lock Plus Receptacle Crimp Housing - 14 Circuits - 1.25mm Pitch - Single Row - Positive Lock - Natural. RoHS: Compliant |
7552 Partner Stock |
|
$0.1469 / $0.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505565-1400
Molex
Buy Now
|
Compare Parts:
505565-1400
Molex
|
Samacsys Manufacturer | Molex |