Part Details for 505565-1401 by Molex
Overview of 505565-1401 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505565-1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8588
|
Newark | Connector Housing, Receptacle, 14Pos Rohs Compliant: Yes |Molex 505565-1401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1555 |
|
$0.2980 / $0.5100 | Buy Now |
DISTI #
34AC0145
|
Newark | 1.25Wtb Single Rec Hsg 14Ckt Black Rohs Compliant: Yes |Molex 505565-1401 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
5055651401
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 14 Circuits Polyester Black Bag (Alt: 5055651401) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2309 | Buy Now |
DISTI #
538-505565-1401
|
Mouser Electronics | Headers & Wire Housings Micro-Lock Plus HSG SR 14CKT W/POSLK BLK RoHS: Compliant | 102102 |
|
$0.1740 / $0.4800 | Buy Now |
DISTI #
MOL505565-1401
|
Heilind Electronics | 1.25WTB SINGLE REC HSG 14CKT LACK | Americas - 0 in Stock |
|
$0.1843 / $0.1936 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9694 Partner Stock |
|
$0.1510 / $0.1724 | Buy Now |
DISTI #
65699832
|
Verical | Conn Housing RCP 14 POS 1.25mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 337 Package Multiple: 1 | Americas - 8000 |
|
$0.1750 / $0.1860 | Buy Now |
DISTI #
61920064
|
Verical | Conn Housing RCP 14 POS 1.25mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 337 Package Multiple: 1 | Americas - 1694 |
|
$0.1750 / $0.1860 | Buy Now |
DISTI #
5055651401
|
Avnet Asia | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 14 Circuits Polyester Black Bag (Alt: 5055651401) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
9694 Partner Stock |
|
$0.1510 / $0.1724 | Buy Now |