-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17045-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
58548 In Stock |
|
$0.1403 / $0.3200 | Buy Now |
DISTI #
5055650401
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1545 | Buy Now |
DISTI #
5055650401
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag - Bulk (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1545 | Buy Now |
DISTI #
505565-0401
|
TTI | Headers & Wire Housings Micro-Lock Plus HSG SR 4CKT W/POSLCK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 52446 In Stock |
|
$0.1230 / $0.1700 | Buy Now |
DISTI #
5055650401
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag - Bulk (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1545 | Buy Now |
DISTI #
5055650401
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1545 | Buy Now |
DISTI #
MOL505565-0401
|
Interstate Connecting Components | MICRO-LOCK + RECEPTACLE HSNG SINGLE ROW 4 CIRCUIT BLACK | 2427 |
|
$0.1296 / $0.1638 | Buy Now |
DISTI #
5055650401
|
Avnet Abacus | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5055650401
|
Avnet Asia | Micro-Lock PLUS Receptacle Housing 1.25mm Pitch Single Row with Positive Lock 4 Circuits Polyester Black Bag (Alt: 5055650401) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | 1.25mm 1x4P 4 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 680 |
|
$0.0516 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055650401
Molex
Buy Now
Datasheet
|
Compare Parts:
5055650401
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.148 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |