-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055650901-ND
|
DigiKey | CONN RCPT HSG 1.25MM BLK Min Qty: 28000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1624 | Buy Now |
DISTI #
5055650901
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 9 Circuits Polyester Black Bag (Alt: 5055650901) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1330 | Buy Now |
DISTI #
5055650901
|
Avnet Abacus | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 9 Circuits Polyester Black Bag (Alt: 5055650901) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5055650901
|
Avnet Asia | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 9 Circuits Polyester Black Bag (Alt: 5055650901) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549810065343
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 26894 |
|
$0.1730 / $0.1960 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 1026 |
|
$0.0709 / $0.1223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055650901
Molex
Buy Now
Datasheet
|
Compare Parts:
5055650901
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |