-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055651301-ND
|
DigiKey | CONN RCPT HSG 1.25MM BLK Min Qty: 22000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1756 | Buy Now |
DISTI #
5055651301
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 13 Circuits Polyester Black Bag (Alt: 5055651301) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2293 | Buy Now |
|
LCSC | P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 106 |
|
$0.1532 / $0.1615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055651301
Molex
Buy Now
Datasheet
|
Compare Parts:
5055651301
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |