-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055651501-ND
|
DigiKey | CONN RCPT HSG 1.25MM BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15541 In Stock |
|
$0.1521 / $0.3500 | Buy Now |
DISTI #
5055651501
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 15 Circuits Polyester Black Bag - Bulk (Alt: 5055651501) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2325 | Buy Now |
DISTI #
5055651501
|
Avnet Abacus | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Single Row 15 Circuits Polyester Black Bag (Alt: 5055651501) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055651501
Molex
Buy Now
Datasheet
|
Compare Parts:
5055651501
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |