-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105811-HMC440QS16G | Analog Devices | HMC440QS16G Evaluation PCB | |
UPD78F0581GA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581K8(S)-4B4-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8203
|
Newark | Conn, R/A Hdr, 5Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505567-0581 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 7200 |
|
$0.6880 / $0.7650 | Buy Now |
DISTI #
26AK4400
|
Newark | Conn, R/A Hdr, 5Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505567-0581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6385 |
|
$0.8420 / $1.2100 | Buy Now |
DISTI #
34AC0155
|
Newark | Microlockplus 505567 5P Bk Embstp Pkg Rohs Compliant: Yes |Molex 505567-0581 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 | Buy Now |
DISTI #
5055670581
|
Avnet Americas | Conn Shrouded Header 5 POS 1.25mm Solder RA Surface Mount - Tape and Reel (Alt: 5055670581) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 | Buy Now |
DISTI #
538-505567-0581
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 5P BLK GLD RoHS: Compliant | 6628 |
|
$0.5280 / $1.1400 | Buy Now |
DISTI #
MOL505567-0581
|
Heilind Electronics | MICROLOCKPLUS 505567 5P B STP PKG | Americas - 0 in Stock |
|
$0.5515 / $0.5876 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505567-0581
Molex
Buy Now
|
Compare Parts:
505567-0581
Molex
|
Samacsys Manufacturer | Molex |