-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055671181
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 11 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055671181) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9114 / $1.1028 | Buy Now |
DISTI #
538-505567-1181
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR 11P BLK GLD RoHS: Compliant | 3446 |
|
$0.8220 / $1.7000 | Buy Now |
DISTI #
MOL505567-1181
|
Heilind Electronics | MICROLOCKPLUS 505567 11P BK E BSTP PKG | Americas - 0 in Stock |
|
$0.6655 / $0.7091 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $0.9200 | Buy Now |
DISTI #
5055671181
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 11 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055671181) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9114 / $1.1028 | Buy Now |
DISTI #
5055671181
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 11 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055671181) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9114 / $1.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy