-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1381IS#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1381CS#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
DC1381A-A | Analog Devices | LTC3857IUH Demo Board - Low IQ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0171
|
Newark | Microlockplus 505567 13P Bk Embstp Pkg |Molex 505567-1381 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
5055671381
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 13 Circuits Gold Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055671381) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9608 / $1.1627 | Buy Now |
DISTI #
538-505567-1381
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR 13P BLK GLD RoHS: Compliant | 2421 |
|
$0.8870 / $1.7900 | Buy Now |
DISTI #
MOL505567-1381
|
Heilind Electronics | MICROLOCKPLUS 505567 13P BK E BSTP PKG | Americas - 0 in Stock |
|
$0.8831 / $0.9860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505567-1381
Molex
Buy Now
|
Compare Parts:
505567-1381
Molex
|
Samacsys Manufacturer | Molex |