-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055671671CT-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 1.25MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3204 In Stock |
|
$0.8997 / $1.7100 | Buy Now |
DISTI #
5055671671
|
Avnet Americas | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 16 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055671671) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.9967 / $1.2060 | Buy Now |
DISTI #
64975772
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 1.25mm Solder RA Side Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 2400 |
|
$0.9300 / $0.9400 | Buy Now |
DISTI #
5055671671
|
Avnet Abacus | Micro-Lock PLUS Right Angle Header 1.25mm Pitch Single Row 16 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055671671) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055671671
Molex
Buy Now
Datasheet
|
Compare Parts:
5055671671
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.154 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.915 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |