-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0971-A | Coilcraft Inc | Telecom Transformer | |
109712-HMC442LC3B | Analog Devices | HMC442LC3B Evaluation PCB | |
109712-HMC441LC3B | Analog Devices | HMC441LC3B Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8232
|
Newark | Microlockplus 1.25Mm Vert Hdr Sr 9Ckt Blk |Molex 505568-0971 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 16800 |
|
$0.8550 | Buy Now |
DISTI #
5055680971
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 9 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055680971) RoHS: Compliant Min Qty: 14400 Package Multiple: 7200 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.4727 | Buy Now |
DISTI #
538-505568-0971
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VERT HDR SR 9CKT BLK RoHS: Compliant | 3307 |
|
$0.5150 / $1.1400 | Buy Now |
DISTI #
MOL505568-0971
|
Heilind Electronics | 1.25WB SINGLE ST ASSY 9CKT EM PKG BK | Americas - 0 in Stock |
|
$0.5769 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R RoHS: Compliant |
16800 Partner Stock |
|
$0.5290 / $0.6460 | Buy Now |
DISTI #
50158425
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 9600 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
65691578
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 7200 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
5055680971-MOL
|
TME | 505568-0971 Min Qty: 1200 | 16800 |
|
$0.6942 / $0.7229 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21840 |
|
RFQ | |
DISTI #
5055680971
|
Avnet Asia | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 9 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055680971) RoHS: Compliant Min Qty: 14400 Package Multiple: 7200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505568-0971
Molex
Buy Now
|
Compare Parts:
505568-0971
Molex
|
Samacsys Manufacturer | Molex |