-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3185
|
Newark | 1.25Wb Sgl St Assy 12Ckt Bk G038 W/Kap Rohs Compliant: Yes |Molex 505568-1231 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
5055681231
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 12 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055681231) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-505568-1231
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL S 12CKT BK G038 W/KAP RoHS: Compliant | 0 |
|
$1.0900 / $2.2200 | Order Now |
DISTI #
MOL505568-1231
|
Heilind Electronics | 1.25WB SGL ST ASSY 12CKT BK G0 | Americas - 0 in Stock |
|
$0.8705 / $0.9718 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
5055681231
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 12 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055681231) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4001523
|
Farnell | 1.25WB SGL ST ASSY 12CKT BK G038 W/KAP RoHS: Compliant Min Qty: 4800 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$1.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505568-1231
Molex
Buy Now
|
Compare Parts:
505568-1231
Molex
|
Samacsys Manufacturer | Molex |