Part Details for 505568-1331 by Molex
Overview of 505568-1331 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505568-1331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3187
|
Newark | 1.25Wb Sgl St Assy 13Ckt Bk G038 W/Kap Rohs Compliant: Yes |Molex 505568-1331 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
5055681331
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 13 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055681331) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1332 / $1.5018 | Buy Now |
DISTI #
538-505568-1331
|
Mouser Electronics | Headers & Wire Housings 1.25WB SGL S 13CKT BK G038 W/KAP RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
MOL505568-1331
|
Heilind Electronics | 1.25WB SGL ST ASSY 13CKT BK G0 | Americas - 0 in Stock |
|
$0.9018 / $1.0067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
5055681331
|
Avnet Americas | Connector Wire to Board Micro-Lock Plug 13 Position 1.25mm Straight Surface Mount Black - Bulk (Alt: 5055681331) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1332 / $1.5018 | Buy Now |
DISTI #
4001526
|
Farnell | 1.25WB SGL ST ASSY 13CKT BK G038 W/KAP RoHS: Compliant Min Qty: 4800 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$1.2862 | Buy Now |
Part Details for 505568-1331
505568-1331 CAD Models
505568-1331 Part Data Attributes:
|
505568-1331
Molex
Buy Now
|
Compare Parts:
505568-1331
Molex
|
Samacsys Manufacturer | Molex |