Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CONN HEADER SMD 6POS 1.25MM
Min Qty:
1
Lead time:
23 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
9899 In Stock
|
-
1
$0.8600
-
10
$0.7120
-
100
$0.5935
-
1,200
$0.4748
-
2,400
$0.4303
-
6,000
$0.4154
-
8,400
$0.3947
-
12,000
$0.3858
|
$0.3858 / $0.8600
|
Buy Now
|
|
|
Verical
|
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
RoHS:
Compliant
Min Qty:
1200
Package Multiple:
1200
Date Code:
2303
|
Americas - 46800
|
|
$0.5251
|
Buy Now
|
|
|
Verical
|
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
RoHS:
Compliant
Min Qty:
5100
Package Multiple:
5100
Date Code:
2320
|
Americas - 5100
|
|
$0.8513
|
Buy Now
|
|
|
Verical
|
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
RoHS:
Compliant
Min Qty:
1200
Package Multiple:
1200
|
Americas - 3600
|
-
1,200
$0.4100
-
3,600
$0.4000
|
$0.4000 / $0.4100
|
Buy Now
|
|
|
Verical
|
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus Bag
RoHS:
Compliant
Min Qty:
12
Package Multiple:
1
Date Code:
2303
|
Americas - 995
|
-
12
$0.5397
-
25
$0.5373
-
100
$0.5350
-
250
$0.5327
-
500
$0.5304
|
$0.5304 / $0.5397
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings MicroLockPlus 1.25MM VERT HDR SR 6CKT BLK
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1200
Package Multiple:
1200
Container:
Reel
|
Americas - 6000 In Stock
|
-
1,200
$0.4550
-
2,400
$0.4270
|
$0.4270 / $0.4550
|
Buy Now
|
|
|
Avnet Abacus
|
Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 6 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055680671)
RoHS:
Compliant
Min Qty:
7200
Package Multiple:
7200
Lead time:
24 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Asia
|
Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 6 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055680671)
RoHS:
Compliant
Min Qty:
7200
Package Multiple:
7200
Lead time:
12 Weeks, 0 Days
|
0
|
|
|
RFQ
|
|
|
Chip1Stop
|
Connector Headers and PCB Receptacles
RoHS:
Compliant
|
5100
|
-
1,200
$0.5380
-
3,600
$0.5330
|
$0.5330 / $0.5380
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
COMBINATION LINE CONNECTOR
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Combination Line Connector,
VS
-