Part Details for 505570-0300 by Molex
Overview of 505570-0300 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 505570-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3535
|
Newark | 2.0W/B Single Rec Hsg 3Ckt Nat Rohs Compliant: Yes |Molex 505570-0300 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
5055700300
|
Avnet Americas | Connector Housing Receptacle 3 Position 2mm Crimp Straight Cable Mount Bag (Alt: 5055700300) Min Qty: 24000 Package Multiple: 12000 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.1289 | Buy Now |
DISTI #
538-505570-0300
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SINGLE REC HSG 3CKT NAT RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
DISTI #
MOL505570-0300
|
Heilind Electronics | 2.0W/B SINGLE REC HSG 3CKT NAT | Americas - 0 in Stock |
|
$0.1521 / $0.1597 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
46045 Partner Stock |
|
$0.1357 / $0.1550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64408 |
|
RFQ | |
DISTI #
C1S549805006355
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 46045 |
|
$0.1420 / $0.1740 | Buy Now |
|
Master Electronics | RoHS: Compliant |
46045 Partner Stock |
|
$0.1357 / $0.1550 | Buy Now |