-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1017
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Micro-Lock Plus 505570 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, rohs Compliant: Yes |Molex 505570-0401 (Alternate Part Number: 889056572873 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7772 |
|
$0.2070 / $0.3610 | Buy Now |
DISTI #
54AC8780
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Product Range:Micro-Lock Plus 505570, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:505572 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 505570-0401 (Alternate Part Number: 889056572873 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
538-505570-0401
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 2mm SR Rec Hsg 4Ckt w/PsLck RoHS: Compliant | 7226 |
|
$0.1460 / $0.3300 | Buy Now |
DISTI #
71204938
|
RS | Micro-Lock Plus Wire-to-Board Connector System,2.0W/B SINGLE REC HSG 4CKT BLK | Molex Incorporated 505570-0401 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 / $0.3330 | RFQ |
DISTI #
MOL505570-0401
|
Heilind Electronics | 2.0MM CRMP RCPT HSG,4CKT, MICRO-LOCK+,WTB,BLK | Americas - 5458 in Stock |
|
$0.1352 / $0.1683 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
3895 Partner Stock |
|
$0.1300 / $0.1720 | Buy Now |
DISTI #
505570-0401
|
TTI | Headers & Wire Housings MicroLockPlus 2mm SR Rec Hsg 4Ckt w/PsLck RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 5035 In Stock |
|
$0.1350 / $0.1750 | Buy Now |
DISTI #
MOL505570-0401
|
Interstate Connecting Components | 2.0MM CRMP RCPT HSG,4CKT, MICRO-LOCK+,WTB,BLK | 1637 |
|
$0.1352 / $0.1683 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 37134 |
|
RFQ | |
|
Master Electronics | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
3895 Partner Stock |
|
$0.1300 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy