There are no models available for this part yet.
Overview of 505570-1100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for 505570-1100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5055701100
|
Avnet Americas | Connector Wire to Board Housing Receptacle 11 Position 2mm Straight Cable Mount (Alt: 5055701100) Min Qty: 12800 Package Multiple: 3200 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.1336 | Buy Now | |
DISTI #
538-505570-1100
|
Mouser Electronics | Headers & Wire Housings 2.0MM 11P REC HSG WTB NATURAL RoHS: Compliant | 0 |
|
$0.1560 / $0.4100 | Order Now | |
DISTI #
75127536
|
RS | 2.0W/B SINGLE REC HSG 11CKT NAT | Molex Incorporated 505570-1100 RoHS: Compliant Min Qty: 12800 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 | RFQ | |
DISTI #
MOL505570-1100
|
Heilind Electronics | 2.0W/B SINGLE REC HSG 11CKT NAT | Americas - 0 in Stock |
|
$0.1553 / $0.1655 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1620 / $0.2200 | Buy Now | ||
DISTI #
505570-1100
|
TTI | Headers & Wire Housings 2.0MM 11P REC HSG WTB NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 12800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.2800 | Buy Now |