-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
CMT1-5.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8788
|
Newark | 2.0W/B Single Rec Hsg 15Ckt Blk Rohs Compliant: Yes |Molex 505570-1501 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
5055701501
|
Avnet Americas | Conn Housing Signal RCP 15 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5055701501) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2195 | Buy Now |
DISTI #
538-505570-1501
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus SR REC HSG 15CKT W/POS LOCK RoHS: Compliant | 1499 |
|
$0.2360 / $0.5800 | Buy Now |
DISTI #
MOL505570-1501
|
Heilind Electronics | 2.0W/B SINGLE REC HSG 15CKT B K | Americas - 0 in Stock |
|
$0.2243 / $0.2761 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2620 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505570-1501
Molex
Buy Now
|
Compare Parts:
505570-1501
Molex
|
Samacsys Manufacturer | Molex |