Part Details for 5055700501 by Molex
Overview of 5055700501 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5055700501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17948-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10109 In Stock |
|
$0.1246 / $0.2600 | Buy Now |
DISTI #
505570-0501
|
TTI | Headers & Wire Housings MicroLockPlus 2mm SR Rec Hsg 5Ckt w/PsLck RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 4466 In Stock |
|
$0.1170 / $0.1800 | Buy Now |
DISTI #
MOL505570-0501
|
Interstate Connecting Components | 2.0MM CRMP RCPT HSG,5CKT, MICRO-LOCK+,WTB,BLK | 4125 |
|
$0.1488 / $0.1881 | Buy Now |
DISTI #
5055700501
|
Avnet Abacus | Housing Micro-Lock PLUS Receptacle Crimp 5 Circuits Single Row 2mm Pitch Polyester Black Bag (Alt: 5055700501) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5055700501
|
Avnet Asia | Housing Micro-Lock PLUS Receptacle Crimp 5 Circuits Single Row 2mm Pitch Polyester Black Bag (Alt: 5055700501) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549803947526
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 1940 |
|
$0.2070 / $0.2080 | Buy Now |
DISTI #
C1S549803535154
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 145 |
|
$0.1474 / $0.2025 | Buy Now |
|
LCSC | 2mm 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 8 |
|
$0.1759 / $0.1869 | Buy Now |
Part Details for 5055700501
5055700501 CAD Models
5055700501 Part Data Attributes
|
5055700501
Molex
Buy Now
Datasheet
|
Compare Parts:
5055700501
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |