Part Details for 5055700701 by Molex
Overview of 5055700701 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5055700701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17942-ND
|
DigiKey | CONN RCPT HSG 7POS 2.00MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
19153 In Stock |
|
$0.1150 / $0.2400 | Buy Now |
DISTI #
505570-0701
|
TTI | Headers & Wire Housings MicroLockPlus 2mm SR Rec Hsg 7Ckt w/PsLck RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 4200 In Stock |
|
$0.1350 | Buy Now |
DISTI #
MOL505570-0701
|
Interstate Connecting Components | 2.0MM CRMP RCPT HSG,7CKT, MICRO-LOCK+,WTB,BLK | 9597 |
|
$0.1445 / $0.1517 | Buy Now |
DISTI #
5055700701
|
Avnet Abacus | 2.0W/B SINGLE REC HSG 7CKT BLK (Alt: 5055700701) RoHS: Compliant Min Qty: 19200 Package Multiple: 6400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5055700701
5055700701 CAD Models
5055700701 Part Data Attributes:
|
5055700701
Molex
Buy Now
Datasheet
|
Compare Parts:
5055700701
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |