Part Details for 505575-0251 by Molex
Overview of 505575-0251 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 505575-0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0301
|
Newark | 2.0W/B Smt Vt Plug 2Ckt Blk G076 Wkp |Molex 505575-0251 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
5055750251
|
Avnet Americas | 2.0W/B SMT VT PLUG 2CKT BLK G076 WKP (Alt: 5055750251) Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 0 Days | 0 |
|
$1.0851 | Buy Now |
DISTI #
538-505575-0251
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 2CKT BLK G076 WKP RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
74831375
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.76, 2 Circuits | Molex Incorporated 505575-0251 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |