-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-471MRB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1965
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Lock Plus 505575 Series Rohs Compliant: Yes |Molex 505575-0471 (Alternate Part Number: 889056579773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.2100 | Buy Now |
DISTI #
62AC1023
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Lock Plus 505575 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 505575-0471 (Alternate Part Number: 889056579773 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6810 | Buy Now |
DISTI #
56AC1965
|
Avnet Americas | 2.0W/B SMT STPLUG 4C BLK WOKP EMBSTPPKG - Product that comes on tape, but is not reeled (Alt: 56AC1965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 280 Partner Stock |
|
$0.8130 / $1.2300 | Buy Now |
DISTI #
538-505575-0471
|
Mouser Electronics | Headers & Wire Housings MicroLock Plus 2mm SR Vrt Hdr 4Ckt Blk RoHS: Compliant | 1301 |
|
$0.8120 / $1.1800 | Buy Now |
DISTI #
71204948
|
RS | Wire To Board Connector Systm,2.0W/B SMT STPLUG 4C BLK WOKP EMBSTPPKG | Molex Incorporated 505575-0471 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.1700 | RFQ |
DISTI #
MOL505575-0471
|
Heilind Electronics | 2.0W/B SMT STPLUG 4C BLK WOKP EMBSTPPKG | Americas - 2250 in Stock |
|
$0.5017 / $0.5256 | Buy Now |
DISTI #
MOL505575-0471.P
|
Heilind Electronics | 2.0W/B SMT STPLUG 4C BLK WOKP - CUT TAPE | Americas - 426 in Stock |
|
$0.6359 / $0.7559 | Buy Now |
|
Onlinecomponents.com | Micro-Lock Plus PCB Header - 4 Circuits - 2.00mm Pitch - Single Row - Vertical - Surface Mount - Matte Tin Plating - Positive Lock - Black. RoHS: Compliant |
21000 Partner Stock |
|
$0.4660 / $0.6979 | Buy Now |
DISTI #
65696066
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 21000 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
31346362
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 280 |
|
$0.3292 / $0.3429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy