Part Details for 505575-0691 by Molex
Overview of 505575-0691 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505575-0691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6806
|
Newark | Conn, Header, 6Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Molex 505575-0691 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$0.9970 | Buy Now |
DISTI #
5055750691
|
Avnet Americas | 2.0W/B SMT VT PLUG 6CKT BLK G010 WKP (Alt: 5055750691) Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7729 / $1.0814 | Buy Now |
DISTI #
538-505575-0691
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 6CKT BLK G010 WKP RoHS: Compliant | 600 |
|
$0.8070 / $1.6700 | Buy Now |
DISTI #
74831427
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.10, 6 Circuits | Molex Incorporated 505575-0691 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com |
600 Partner Stock |
|
$0 | Buy Now | |
DISTI #
5055750691
|
Avnet Americas | 2.0W/B SMT VT PLUG 6CKT BLK G010 WKP (Alt: 5055750691) Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7729 / $1.0814 | Buy Now |
DISTI #
4295161
|
element14 Asia-Pacific | CONN, HEADER, 6POS, 1ROW, 2MM, SMT RoHS: Compliant Min Qty: 2400 Container: Reel | 600 |
|
$1.4519 | Buy Now |
DISTI #
4295161
|
Farnell | CONN, HEADER, 6POS, 1ROW, 2MM, SMT RoHS: Compliant Min Qty: 2400 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
$1.0790 / $1.4595 | Buy Now |