Part Details for 505575-0990 by Molex
Overview of 505575-0990 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 505575-0990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0388
|
Newark | 2.0W/B Smt Vt Plug 9Ckt Nat G010 Wkp |Molex 505575-0990 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
5055750990
|
Avnet Americas | 2.0W/B SMT VT PLUG 9CKT NAT G010 WKP (Alt: 5055750990) Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | 0 |
|
$1.0765 | Buy Now |
DISTI #
538-505575-0990
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 9CKT NAT G010 WKP RoHS: Compliant | 0 |
|
$1.1800 / $1.3400 | Order Now |
DISTI #
74831462
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.10, 9 Circuits | Molex Incorporated 505575-0990 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3540 | RFQ |