Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
2.0W/B Smt Stplug 10C Blk Wokp Embstppkg |Molex 505575-1071
RoHS:
Not Compliant
Min Qty:
1800
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$0.9180
-
2,000
$0.8800
-
4,000
$0.8600
-
6,000
$0.8220
-
10,000
$0.8100
|
$0.8100 / $0.9180
|
Buy Now
|
|
|
Avnet Americas
|
Conn Shrouded HDR 10 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055751071)
RoHS:
Compliant
Min Qty:
1800
Package Multiple:
1800
Lead time:
25 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.7677
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings MicroLockPlus Vrt Hdr SR 10Ckt Blk
RoHS:
Compliant
|
0
|
-
1
$1.7200
-
10
$1.4700
-
100
$1.2100
-
600
$1.1100
-
1,200
$0.9550
-
2,400
$0.8910
-
4,800
$0.8470
-
9,600
$0.8280
|
$0.8280 / $1.7200
|
Order Now
|
|
|
Heilind Electronics
|
2.0W/B SMT STPLUG 10C BLK WOK EMBSTPPKG
|
Americas - 0 in Stock
|
-
1,800
$0.9509
-
9,000
$0.7860
|
$0.7860 / $0.9509
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,800
$0.8600
-
3,000
$0.8400
|
$0.8400 / $0.8600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
505575-1071
Molex
VS
-