There are no models available for this part yet.
Overview of 505575-1430 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 505575-1430 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK0440
|
Newark | 2.0W/B Smt Vt Plug 14Ckt Nat G038 Wkp |Molex 505575-1430 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now | |
DISTI #
5055751430
|
Avnet Americas | 2.0W/B SMT VT PLUG 14CKT NAT G038 WKP (Alt: 5055751430) Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | 0 |
|
$2.1090 | Buy Now | |
DISTI #
538-505575-1430
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 14CKT NAT G038 WKP RoHS: Compliant | 0 |
|
$2.5300 | Order Now | |
DISTI #
74831514
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.38, 14 Circuits | Molex Incorporated 505575-1430 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6520 | RFQ |