There are no models available for this part yet.
Overview of 505575-1620 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 505575-1620 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK0462
|
Newark | 2.0W/B Smt Vt Plug 16Ckt Nat G038 Wokp |Molex 505575-1620 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now | |
DISTI #
5055751620
|
Avnet Americas | 2.0W/B SMT VT PLUG 16CKT NAT G038 WOKP (Alt: 5055751620) Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | 0 |
|
$2.2364 | Buy Now | |
DISTI #
538-505575-1620
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT VT PLUG 16CKT NAT G038 WOKP RoHS: Compliant | 0 |
|
$2.6900 | Order Now | |
DISTI #
74831536
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.38, 16 Circuits | Molex Incorporated 505575-1620 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | RFQ |
CAD Models for 505575-1620 by Molex
Part Data Attributes for 505575-1620 by Molex
505575-1620
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
505575-1620MolexVS
-