-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1671KQ | Analog Devices | IC, 12-BIT 1.25 MSPS ADC | |
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
LT1671CS8#TRPBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8818
|
Newark | 2.0W/B Smt Stplug 16C Blk Wokp Embstppkg |Molex 505575-1671 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
5055751671
|
Avnet Americas | Conn Shrouded 16 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055751671) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1055 | Buy Now |
DISTI #
538-505575-1671
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus Vrt Hdr SR 16Ckt Blk RoHS: Compliant | 0 |
|
$1.3400 / $2.4900 | Order Now |
DISTI #
MOL505575-1671
|
Heilind Electronics | 2.0W/B SMT STPLUG 16C BLK WOK EMBSTPPKG | Americas - 0 in Stock |
|
$1.1150 / $1.3693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.2300 | Buy Now |
DISTI #
5055751671
|
Avnet Asia | Conn Shrouded 16 POS 2mm Solder ST SMD Emboss T/R (Alt: 5055751671) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505575-1671
Molex
Buy Now
|
Compare Parts:
505575-1671
Molex
|
Samacsys Manufacturer | Molex |