-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26839CT-ND
|
DigiKey | CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4513 In Stock |
|
$0.4584 / $1.0200 | Buy Now |
DISTI #
5055750271
|
Avnet Americas | Conn Shrouded 2 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055750271) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5077 / $0.6144 | Buy Now |
DISTI #
5055750271
|
Avnet Abacus | Conn Shrouded 2 POS 2mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5055750271) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5055750271
|
Avnet Asia | Conn Shrouded 2 POS 2mm Solder ST SMD Emboss T/R (Alt: 5055750271) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055750271
Molex
Buy Now
Datasheet
|
Compare Parts:
5055750271
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |