-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055750371-ND
|
DigiKey | CONN HEADER SMD 3POS 2MM Min Qty: 3600 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5427 | Buy Now |
DISTI #
5055750371
|
Avnet Americas | Conn Shrouded 3 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055750371) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5391 / $0.6523 | Buy Now |
DISTI #
5055750371
|
Avnet Abacus | Conn Shrouded 3 POS 2mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5055750371) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055750371
Molex
Buy Now
Datasheet
|
Compare Parts:
5055750371
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |