-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17955CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1724 In Stock |
|
$0.7287 / $1.5300 | Buy Now |
DISTI #
505575-0871
|
TTI | Headers & Wire Housings MicroLock Plus 2mm SR Vrt 8Ckt Hdr Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.7090 | Buy Now |
DISTI #
MOL505575-0871
|
Interstate Connecting Components | 2.0MM SURF MT VERT HDR,8CKT MICRO-LOCK+,WTB,BLK | 600 |
|
$0.7768 / $0.8007 | Buy Now |
DISTI #
5055750871
|
Avnet Abacus | 2.0W/B SMT STPLUG 8C BLK WOKP EMBSTPPKG - Tape and Reel (Alt: 5055750871) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803913495
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 1800 |
|
$0.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055750871
Molex
Buy Now
Datasheet
|
Compare Parts:
5055750871
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |