-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5055750881TR-ND
|
DigiKey | 2.00mm Pitch, Micro-Lock Plus PC Min Qty: 600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55800 In Stock |
|
$0.6400 / $0.7300 | Buy Now |
DISTI #
5055750881-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 5400 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6948 | Buy Now |
DISTI #
5055750881
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder ST SMD Emboss T/R - Bulk (Alt: 5055750881) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5921 | Buy Now |
DISTI #
65704732
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 55800 |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
505575-0881
|
TTI | Headers & Wire Housings MicroLockPlus Vrt Hdr SR 8Ckt W/KAP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$0.6100 / $1.1700 | Buy Now |
DISTI #
5055750881
|
Avnet Abacus | Conn Shrouded HDR 8 POS 2mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5055750881) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5055750881
|
Avnet Asia | Conn Shrouded HDR 8 POS 2mm Solder ST SMD Emboss T/R (Alt: 5055750881) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804173766
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 55800 |
|
$0.5310 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055750881
Molex
Buy Now
Datasheet
|
Compare Parts:
5055750881
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |