-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055751090CT-ND
|
DigiKey | 2.0W/B SMT VT PLUG 10CKT NAT G01 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
568 In Stock |
|
$1.2961 / $2.2700 | Buy Now |
DISTI #
5055751090
|
Avnet Americas | 2.0W/B SMT VT PLUG 10CKT NAT G010 WKP (Alt: 5055751090) Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.2000 / $1.6789 | Buy Now |
DISTI #
MOL505575-1090
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505575-1090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5055751090
|
Avnet Abacus | (Alt: 5055751090) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy