Part Details for 505578-0460 by Molex
Overview of 505578-0460 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505578-0460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8504
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Molex 505578-0460 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$0.6850 | Buy Now |
DISTI #
83AK8503
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Molex 505578-0460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8560 / $1.3000 | Buy Now |
DISTI #
5055780460
|
Avnet Americas | 2.0W/B SMT RA PLUG 4CKT NAT G010 (Alt: 5055780460) Min Qty: 5400 Package Multiple: 5400 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.7556 | Buy Now |
DISTI #
538-505578-0460
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT RA PLUG 4CKT NAT G010 RoHS: Compliant | 900 |
|
$0.5510 / $1.2300 | Buy Now |
DISTI #
74831564
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.10, 4 Circuits | Molex Incorporated 505578-0460 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
MOL505578-0460
|
Heilind Electronics | 2.0W/B SMT RA PLUG 4CKT NAT G0 | Americas - 0 in Stock |
|
$0.5946 / $0.6336 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock |
|
$0 | Buy Now |
Part Details for 505578-0460
505578-0460 CAD Models
505578-0460 Part Data Attributes
|
505578-0460
Molex
Buy Now
|
Compare Parts:
505578-0460
Molex
|
Samacsys Manufacturer | Molex |