Part Details for 505578-0540 by Molex
Overview of 505578-0540 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505578-0540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0494
|
Newark | 2.0W/B Smt Ra Plug 5Ckt Nat G076 |Molex 505578-0540 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.7200 | Buy Now |
DISTI #
5055780540
|
Avnet Americas | 2.0W/B SMT RA PLUG 5CKT NAT G076 (Alt: 5055780540) Min Qty: 5400 Package Multiple: 5400 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.9393 | Buy Now |
DISTI #
538-505578-0540
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT RA PLUG 5CKT NAT G076 RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
74831568
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.76, 5 Circuits | Molex Incorporated 505578-0540 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
DISTI #
5055780540
|
Avnet Americas | 2.0W/B SMT RA PLUG 5CKT NAT G076 (Alt: 5055780540) Min Qty: 5400 Package Multiple: 5400 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.9393 | Buy Now |