Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Connector, Header, 6Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Lock Plus 505578 Series Rohs Compliant: Yes |Molex 505578-0671 (Alternate Part Number: 889056580045
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
2351
1
$0.5340
25
$0.5340
50
$0.5340
100
$0.5340
250
$0.5340
500
$0.5340
$0.5340
Buy Now
Details
Newark
2.0W/B Smt Raplug 6Ckt Blk Embstppkg Rohs Compliant: Yes |Molex 505578-0671 (Alternate Part Number: 889056580045
RoHS:
Compliant
Min Qty:
3600
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.5490
7,200
$0.4850
14,400
$0.4480
$0.4480 / $0.5490
Buy Now
Details
Newark
Connector, Header, 6Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Lock Plus 505578 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 505578-0671 (Alternate Part Number: 889056580045
RoHS:
Compliant
Min Qty:
900
Package Multiple:
1
Date Code:
0
Container:
Reel
0
900
$0.6210
1,800
$0.5810
3,600
$0.5660
5,400
$0.5490
$0.5490 / $0.6210
Buy Now
Details
Avnet Americas
2.0W/B SMT RAPLUG 6CKT BLK EMBSTPPKG - Product that comes on tape, but is not reeled (Alt: 56AC1972)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
13 Weeks, 3 Days
Container:
Ammo Pack
2351 Partner Stock
1
$1.1100
25
$0.9090
50
$0.8410
100
$0.7740
250
$0.7500
$0.7500 / $1.1100
Buy Now
Details
Avnet Americas
2.0W/B SMT RAPLUG 6CKT BLK EMBSTPPKG - Tape and Reel (Alt: 5055780671)
RoHS:
Compliant
Min Qty:
3600
Package Multiple:
3600
Lead time:
30 Weeks, 0 Days
Container:
Reel
0
$0.5248
Buy Now
Details
Mouser Electronics
Headers & Wire Housings MicroLock Plus 2mm RA SR Hdr 6Ckt Blk
RoHS:
Compliant
156
1
$1.0200
10
$0.8290
100
$0.7170
500
$0.6630
900
$0.6380
1,800
$0.5640
4,500
$0.5180
$0.5180 / $1.0200
Buy Now
Details
RS
MicroLock Plus WireToBoard Connector Systm,2.0W/B SMT RAPLUG 6CKT BLK EMBSTPPKG | Molex Incorporated 505578-0671
RoHS:
Not Compliant
Min Qty:
3600
Package Multiple:
1
Container:
Bulk
0
3,600
$1.0600
18,000
$0.9800
36,000
$0.8500
72,000
$0.7400
180,000
$0.6400
$0.6400 / $1.0600
RFQ
Details
Heilind Electronics
2.0MM SURF MT RA HDR,6CKT MICRO-LOCK+,WTB,BLK
Americas - 0 in Stock
3,600
$0.5761
14,400
$0.4988
$0.4988 / $0.5761
Buy Now
Details
Onlinecomponents.com
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock™ T/R
RoHS:
Compliant
20006 Partner Stock
900
$0.6654
1,800
$0.6121
2,700
$0.5889
5,400
$0.5315
8,100
$0.5095
10,800
$0.4820
15,300
$0.4747
25,200
$0.4618
$0.4618 / $0.6654
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock T/R
RoHS:
Compliant
Min Qty:
900
Package Multiple:
900
Americas - 15300
900
$0.5400
1,800
$0.5300
2,700
$0.5200
5,400
$0.4600
10,800
$0.4400
$0.4400 / $0.5400
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock T/R
RoHS:
Compliant
Min Qty:
900
Package Multiple:
900
Americas - 4500
900
$0.5400
1,800
$0.5300
2,700
$0.5200
5,400
$0.4600
10,800
$0.4400
$0.4400 / $0.5400
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock T/R
RoHS:
Compliant
Min Qty:
94
Package Multiple:
1
Americas - 2351
94
$0.9128
100
$0.8720
250
$0.8370
500
$0.8068
1,000
$0.7805
$0.7805 / $0.9128
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock T/R
RoHS:
Compliant
Min Qty:
15
Package Multiple:
1
Date Code:
1816
Americas - 719
$0.4154
Buy Now
Details
TTI
Headers & Wire Housings MicroLock Plus 2mm RA SR Hdr 6Ckt Blk
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
900
Package Multiple:
900
Container:
Reel
Americas - 1800 In Stock
$0.5410
Buy Now
Details
TME
505578-0671
Min Qty:
900
20006
900
$0.5715
2,700
$0.5584
3,600
$0.5428
5,400
$0.4984
10,800
$0.4514
$0.4514 / $0.5715
Buy Now
Details
Chip 1 Exchange
INSTOCK
26007
RFQ
Details
Master Electronics
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Micro-Lock™ T/R
RoHS:
Compliant
20006 Partner Stock
900
$0.6654
1,800
$0.6121
2,700
$0.5889
5,400
$0.5315
8,100
$0.5095
10,800
$0.4820
15,300
$0.4747
25,200
$0.4618
$0.4618 / $0.6654
Buy Now