Part Details for 505578-1160 by Molex
Overview of 505578-1160 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 505578-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6819
|
Newark | Conn, R/A Header, 11Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Molex 505578-1160 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 2700 |
|
$1.3800 | Buy Now |
DISTI #
5055781160
|
Avnet Americas | 2.0W/B SMT RA PLUG 11CKT NAT G010 (Alt: 5055781160) Min Qty: 2700 Package Multiple: 2700 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.0377 | Buy Now |
DISTI #
538-505578-1160
|
Mouser Electronics | Headers & Wire Housings 2.0W/B SMT RA PLUG 11CKT NAT G010 RoHS: Compliant | 2700 |
|
$1.1400 / $2.3200 | Buy Now |
DISTI #
74831606
|
RS | 2mm Pitch, Micro-Lock Plus PCB Header, Surface Mount, 0.10, 11 Circuits | Molex Incorporated 505578-1160 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3050 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock |
|
$0 | Buy Now |
DISTI #
5055781160-MOL-0
|
TME | 505578-1160 Min Qty: 900 | 900 |
|
$1.4327 | Buy Now |
Part Details for 505578-1160
505578-1160 CAD Models
505578-1160 Part Data Attributes
|
505578-1160
Molex
Buy Now
|
Compare Parts:
505578-1160
Molex
|
Samacsys Manufacturer | Molex |