-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055780561CT-ND
|
DigiKey | 2.0W/B SMT RA PLUG 5CKT BLK G010 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
881 In Stock |
|
$0.5702 / $1.3000 | Buy Now |
DISTI #
5055780561
|
Avnet Americas | 2.0W/B SMT RA PLUG 5CKT BLK G010 (Alt: 5055780561) Min Qty: 5400 Package Multiple: 5400 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.5115 | Buy Now |
DISTI #
MOL505578-0561
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505578-0561 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74510478
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$0.7400 | Buy Now |
DISTI #
74515137
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2347 | Americas - 880 |
|
$0.7312 / $0.8244 | Buy Now |
DISTI #
5055780561
|
Avnet Abacus | (Alt: 5055780561) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810617809
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 900 |
|
$0.8420 | Buy Now |
DISTI #
C1S549810617793
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 880 |
|
$0.7560 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy