-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055780660CT-ND
|
DigiKey | 2.0W/B SMT RA PLUG 6CKT NAT G010 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.7418 / $1.4600 | Buy Now |
DISTI #
5055780660
|
Avnet Americas | 2.0W/B SMT RA PLUG 6CKT NAT G010 (Alt: 5055780660) Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8219 / $0.9944 | Buy Now |
DISTI #
MOL505578-0660
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505578-0660 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5055780660
|
Avnet Abacus | (Alt: 5055780660) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy