-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055781060CT-ND
|
DigiKey | 2.0W/B SMT RA PLUG 10CKT NAT G01 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.9452 / $2.0600 | Buy Now |
DISTI #
5055781060
|
Avnet Americas | 2.0W/B SMT RA PLUG 10CKT NAT G010 (Alt: 5055781060) Min Qty: 2700 Package Multiple: 2700 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.9609 | Buy Now |
DISTI #
MOL505578-1060
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505578-1060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76088541
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$1.2300 | Buy Now |
DISTI #
76470004
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2345 | Americas - 900 |
|
$1.2490 / $1.5500 | Buy Now |
DISTI #
5055781060
|
Avnet Abacus | (Alt: 5055781060) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810617854
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 900 |
|
$1.2800 / $1.8700 | Buy Now |
DISTI #
C1S549810633445
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 900 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy