Part Details for 50564-3042E by Amphenol FCi
Overview of 50564-3042E by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50564-3042E
50564-3042E CAD Models
50564-3042E Part Data Attributes
|
50564-3042E
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50564-3042E
Amphenol FCi
Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS 7.62 MM | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.82 inch | |
Body Length | 6.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S168P4 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50564-3042E
This table gives cross-reference parts and alternative options found for 50564-3042E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50564-3042E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV-H-1X32 | Board Connector, 32 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Plug | Morethanall Co Ltd | 50564-3042E vs PV-H-1X32 |
50564-5042F | Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50564-3042E vs 50564-5042F |
50564-1042E | Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50564-3042E vs 50564-1042E |
CLT-128-03-L-D | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 50564-3042E vs CLT-128-03-L-D |
50564-3042F | Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50564-3042E vs 50564-3042F |
CLT-128-01-G-D | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 50564-3042E vs CLT-128-01-G-D |
50564-5042F | Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50564-3042E vs 50564-5042F |
50564-1042E | Board Connector, 42 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50564-3042E vs 50564-1042E |