Part Details for 50579004 by Molex
Overview of 50579004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50579004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-50579004-ND
|
DigiKey | SL CRP HSG A SR NP 4CKT OPT A Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12729 In Stock |
|
$0.2270 / $0.2460 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MX-50-57-9004
|
TME | Plug, wire-wire/PCB, female, SL, 2.54mm, PIN: 4, w/o contacts Min Qty: 10 | 335 |
|
$0.3350 / $0.4790 | Buy Now |
DISTI #
50579004
|
Avnet Abacus | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 50579004) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50579004
|
Avnet Abacus | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 50579004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.54mm 1x4P 4 1 �������� P=2.54mm Rectangular Connectors Housings ROHS | 11350 |
|
$0.1146 / $0.2182 | Buy Now |
Part Details for 50579004
50579004 CAD Models
50579004 Part Data Attributes
|
50579004
Molex
Buy Now
|
Compare Parts:
50579004
Molex
|
Samacsys Manufacturer | Molex |